Parametric results for: fh18-17s-0.3shw under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: fh1817s03shw
Select parts from the table below to compare.
Compare
Compare
FH18-17S-0.3SHW(55)
Hirose Electric Co Ltd
Check for Price Yes Yes Obsolete 17 1 609.6 µm 2 100 mΩ 150 mA 10 Cycles BOARD LIQUID CRYSTAL POLYMER RIGHT ANGLE FFC/FPC CONNECTOR 90VAC V NO ZIF N 50 MΩ UL, CSA -40 °C 85 °C PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.012 inch NO EJECT LEVER LOCKING ONE STAGGERED SURFACE MOUNT 0.07 inch 0.161 inch 0.299 inch HIROSE ELECTRIC CO LTD unknown EAR99
FH18-17S-0.3SHW(05)
Hirose Electric Co Ltd
Check for Price No Obsolete 17 1 600 µm 2 100 mΩ 200 mA FEMALE 10 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR LOW PROFILE, STAGGERED CONFIGURATION, ZIF 90VAC V NO ZIF N 50 MΩ ZIF N NO NO NO UL 94V-0 -40 °C 85 °C NOT SPECIFIED STAGGERED BELLOWED TYPE 0.012 inch NO EJECT LEVER LOCKING ONE GENERAL PURPOSE STAGGERED 4.1402 mm SURFACE MOUNT 0.071 inch 0.162 inch 0.299 inch HIROSE ELECTRIC CO LTD unknown EAR99
FH18-17S-0.3SHW
Hirose Electric Co Ltd
Check for Price No Obsolete 17 1 600 µm 2 100 mΩ 200 mA FEMALE 10 Cycles BOARD LIQUID CRYSTAL POLYMER TIN LEAD RIGHT ANGLE FFC/FPC CONNECTOR ZIF 90VAC V NO ZIF N 50 MΩ ZIF N NO NO e0 NO UL 94V-0 -40 °C 85 °C TIN LEAD PHOSPHOR BRONZE STAGGERED BELLOWED TYPE 0.012 inch NO EJECT LEVER LOCKING ONE GENERAL PURPOSE STAGGERED 4.1402 mm SURFACE MOUNT 0.071 inch 0.162 inch 0.299 inch HIROSE ELECTRIC CO LTD unknown EAR99