Parametric results for: fgh60n60sfdtu_f085 under IGBTs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fgh60n60sfdtuf085
Select parts from the table below to compare.
Compare
Compare
FGH60N60SFDTU-F085
onsemi
Check for Price Yes Obsolete 600 V 6.6 V 120 A N-CHANNEL NO SINGLE 3 1 RC-IGBT 62 ns 20 V 378 W POWER CONTROL SILICON 166 ns 76 ns 2.9 V TO-247 R-PSFM-T3 e3 AEC-Q101 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ONSEMI TO-247 3L TO-247-3LD, 3 PIN 340CK not_compliant EAR99 onsemi
FGH60N60SFDTU_F085
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred NOT SPECIFIED NOT SPECIFIED FAIRCHILD SEMICONDUCTOR CORP TO-247 , TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB compliant EAR99 3 8541.29.00.95
FGH60N60SFDTU_F085
onsemi
Check for Price Yes Obsolete 600 V 6.6 V 120 A N-CHANNEL NO SINGLE 3 1 RC-IGBT 62 ns 20 V 378 W POWER CONTROL SILICON 166 ns 76 ns 2.9 V TO-247 R-PSFM-T3 e3 AEC-Q101 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE ON SEMICONDUCTOR FLANGE MOUNT, R-PSFM-T3 TO247A03 compliant EAR99