Filter Your Search
1 - 3 of 3 results
|
FFSDC1-14.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 14.999 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 50 Ω | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
FFSDC1-14.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 14.999 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 50 Ω | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 13 INCH | 1 mW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.7XB5.0XH3.5 (mm)/L0.461XB0.197XH0.138 (inch) | MMD COMPONENTS | HC-49/US, SMD, 2 PIN | compliant | 8541.60.00.80 | ||
|
FFSDC1-14.999MHZ-3
MMD
|
Check for Price | Yes | Yes | Transferred | 14.999 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 50 Ω | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e2 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | L11.5XB4.8XH4.2 (mm)/L0.453XB0.189XH0.165 (inch) | MMD COMPONENTS | HC-49/US, SMD, 3 PIN | compliant | 8541.60.00.50 |