Filter Your Search
1 - 1 of 1 results
|
FFM207-W
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.3 V | 500 ns | 2 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 kV | 1 | LOW LEAKAGE CURRENT | FAST RECOVERY | 60 A | 1 | 1 kV | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | RECTRON LTD | DO-214AA | SMB, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | Rectron |