Parametric results for: ffc501622lc1 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 1,615 results

|
-
-
-
Manufacturer Part Number: ffc50
Select parts from the table below to compare.
Compare
Compare
FFC-50T20BMEP11B
Honda Tsushin Kogyo Co Ltd
Check for Price Contact Manufacturer 50 2 2.54 mm MALE BOARD GOLD (2) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (2) OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER HONDA TSUSHIN KOGYO CO LTD unknown
FFC-50T1LBW8B
Honda Tsushin Kogyo Co Ltd
Check for Price Contact Manufacturer 50 2 2.54 mm MALE BOARD GOLD (15) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (15) OVER NICKEL NO ONE GENERAL PURPOSE SOLDER HONDA TSUSHIN KOGYO CO LTD unknown
FFC-50BSM
Honda Tsushin Kogyo Co Ltd
Check for Price Contact Manufacturer 50 2 2.54 mm MALE BOARD GOLD (28) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO NO 94V-0 GOLD (28) OVER NICKEL NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER HONDA TSUSHIN KOGYO CO LTD unknown
FFC-50T20BMEP9
Honda Tsushin Kogyo Co Ltd
Check for Price Contact Manufacturer 50 2 2.54 mm MALE BOARD GOLD (4) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD (4) OVER NICKEL NO ONE GENERAL PURPOSE SOLDER HONDA TSUSHIN KOGYO CO LTD unknown
FFC-50T10AMEP2
Honda Tsushin Kogyo Co Ltd
Check for Price Contact Manufacturer 50 1 2.54 mm MALE BOARD TIN LEAD STRAIGHT BOARD CONNECTOR NO NO NO e0 NO Tin/Lead (Sn/Pb) MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SOLDER HONDA TSUSHIN KOGYO CO LTD unknown
FFC-50T5BSM2
Honda Tsushin Kogyo Co Ltd
Check for Price Contact Manufacturer 50 2 2.54 mm MALE BOARD TIN LEAD (118) OVER COPPER STRAIGHT BOARD CONNECTOR NO NO NO e0 NO 94V-0 Tin/Lead (Sn/Pb) NO ONE GENERAL PURPOSE SOLDER HONDA TSUSHIN KOGYO CO LTD unknown
FFC-50T5LBMEP21
Honda Tsushin Kogyo Co Ltd
Check for Price Yes Yes Active 50 2 2.54 mm 2 3 A MALE BOARD POLYAMIDE TIN COPPER RIGHT ANGLE BOARD CONNECTOR 1400VAC V NO 1 GΩ NO NO e2 NO UL 94V-0 -40 °C 85 °C Tin/Copper (Sn/Cu) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLUE 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 39u inch SOLDER 0.2 inch 0.393 inch 2.5 inch 0.201 inch HONDA TSUSHIN KOGYO CO LTD unknown ROHS COMPLIANT EAR99 8536.69.40.40
FFC-50T21BMEP22
Honda Tsushin Kogyo Co Ltd
Check for Price Contact Manufacturer 50 2 2.54 mm MALE BOARD TIN (39) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 TIN (39) OVER NICKEL NO ONE GENERAL PURPOSE SOLDER HONDA TSUSHIN KOGYO CO LTD unknown
FFC-50T2LBMEP21B
Honda Tsushin Kogyo Co Ltd
Check for Price Yes Yes Active 50 2 2.54 mm 2 3 A MALE BOARD POLYAMIDE TIN COPPER RIGHT ANGLE BOARD CONNECTOR 1400VAC V NO 1 GΩ NO NO e2 NO UL 94V-0 -40 °C 85 °C Tin/Copper (Sn/Cu) NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 39u inch SOLDER 0.2 inch 0.399 inch 2.5 inch 0.101 inch HONDA TSUSHIN KOGYO CO LTD unknown ROHS COMPLIANT
FFC-50T5LBMEP11B
Honda Tsushin Kogyo Co Ltd
Check for Price Active 50 2 2.54 mm 2 3 A MALE BOARD POLYAMIDE GOLD (2) OVER NICKEL RIGHT ANGLE BOARD CONNECTOR 1400VAC V NO 1 GΩ NO NO e4 NO UL 94V-0 -40 °C 85 °C GOLD (2) OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 2u inch SOLDER 0.2 inch 0.393 inch 2.5 inch 0.201 inch HONDA TSUSHIN KOGYO CO LTD unknown