Filter Your Search
1 - 5 of 5 results
|
FFB03812VHN-R00
Delta Electronics Inc
|
Check for Price | Active | 12 V | 780 mA | DC FAN | APPROVALS: UL; VDE | 20.23 CFM | 50000 h | 58.5 dB | 37.15 mmH2O | 9.36 W | 16000 rpm | CE; CSA | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 38 mm | 46 g | 38 mm | 28 mm | DELTA ELECTRONICS INC | unknown | |||||
|
FFB03812VHN-TZA7
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 720 mA | DC FAN | APPROVAL: VDE | 20.23 CFM | 50000 h | 65.6 dB | 37.15 mmH2O | 8.64 W | 16000 rpm | CE;CSA;UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 38 mm | 46 g | 38 mm | 28 mm | DELTA ELECTRONICS INC | compliant | ||||
|
FFB03812VHN-9C3P
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 660 mA | DC FAN | APPROVAL: VDE | 20.23 CFM | 50000 h | 62.5 dB | 37.15 mmH2O | 7.92 W | 16000 rpm | CE;CSA;UL | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 38 mm | 46 g | 38 mm | 28 mm | DELTA ELECTRONICS INC | compliant | Delta Electronics | |||
|
FFB03812VHN-F00
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 780 mA | DC FAN | APPROVALS: UL; VDE | 20.23 CFM | 50000 h | 58.5 dB | 37.15 mmH2O | 9.36 W | 16000 rpm | CE; CSA | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 38 mm | 46 g | 38 mm | 28 mm | DELTA ELECTRONICS INC | unknown | ||||
|
FFB03812VHN
Delta Electronics Inc
|
Check for Price | Yes | Active | 12 V | 650 mA | DC FAN | APPROVAL: CE | 20.23 CFM | 50000 h | 58.5 dB | 37.15 mmH2O | 7.8 W | 16000 rpm | CSA;UL;VDE | 60 °C | -10 °C | PLASTIC | AXIAL | BALL | 1.496 mm | 46 g | 1.496 mm | 1.102 mm | DELTA ELECTRONICS INC | unknown |