Filter Your Search
1 - 3 of 3 results
|
FF1510
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 1.5 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 1 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 | |||||
|
FF1510TR
Fagor Electrónica
|
Check for Price | Obsolete | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | 2 | ||||||||
|
FF1510AMP
Fagor Electrónica
|
Check for Price | Obsolete | 1.5 A | 1.3 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 50 A | 1 | Not Qualified | O-PALF-W2 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-2 | 2 |