Filter Your Search
1 - 10 of 47 results
|
HC49U-FF0518-1.300MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 1.3 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 800 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 50 °C | PARALLEL - 5TH OVERTONE | AT-CUT | 1 mW | 50 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant | |||||||||||||||||||||||||
|
HC49U-FF0518-6.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 6 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 50 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 50 °C | PARALLEL - 5TH OVERTONE | AT-CUT | 1 mW | 50 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant | |||||||||||||||||||||||||
|
HC49U-FF0518-7.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 7 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 50 °C | PARALLEL - 5TH OVERTONE | AT-CUT | 1 mW | 50 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant | |||||||||||||||||||||||||
|
JANTXVFF05
Semtech Corporation
|
Check for Price | Transferred | NO | SEMTECH CORP | HERMETIC SEALED, G5, 2 PIN | unknown | 2 | EAR99 | 8541.10.00.80 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | O-XALF-W2 | 1 | 1 | 2 | 850 mA | UNSPECIFIED | ROUND | LONG FORM | Not Qualified | MIL-19500/503 | 50 V | 30 ns | WIRE | AXIAL | ||||||||||||||||||||
|
HC49U-FF0518-160.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 160 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 18 pF | L11.05XB4.65XH13.45 (mm)/L0.435XB0.183XH0.53 (inch) | 50 °C | PARALLEL - 5TH OVERTONE | AT-CUT | 1 mW | 50 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | L11.05XB4.65XH13.45 (mm)/L0.435XB0.183XH0.53 (inch) | ILSI AMERICA LLC | HC49U, 2 PIN | compliant | 8541.60.00.60 | |||||||||||||||||||||||
|
HC49U-FF0518-3.300MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 3.3 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 50 °C | PARALLEL - 5TH OVERTONE | AT-CUT | 1 mW | 50 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant | |||||||||||||||||||||||||
|
HC49U-FF0518-8.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 8 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 50 °C | PARALLEL - 5TH OVERTONE | AT-CUT | 1 mW | 50 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant | |||||||||||||||||||||||||
|
HC49U-FF0518-7.999MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | 7.999 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 18 pF | 11.05mm x 4.65mm x 13.45mm | 50 °C | PARALLEL - 5TH OVERTONE | AT-CUT | 1 mW | 50 °C | THROUGH HOLE MOUNT | NO | TIN COPPER SILVER OVER NICKEL | 11.05mm x 4.65mm x 13.45mm | ILSI AMERICA LLC | HC49U, 2 PIN | compliant | |||||||||||||||||||||||||
|
PTXA3FF05.0000MHZ
MtronPTI
|
Check for Price | Not Recommended | 5 MHz | 15 ppm | 0.0015 % | 5 PPM/YEAR | 100 Ω | 18 pF | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L13.0XB4.83XH5.0 (mm)/L0.512XB0.19XH0.197 (inch) | MTRONPTI | HC-49/US, SMD, 4 PIN | unknown | 8541.60.00.30 | |||||||||||||||||||||||||
|
JANTXFF05
Semtech Corporation
|
Check for Price | Transferred | NO | SEMTECH CORP | HERMETIC SEALED, G5, 2 PIN | unknown | 2 | EAR99 | 8541.10.00.80 | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | O-XALF-W2 | 1 | 1 | 2 | 850 mA | UNSPECIFIED | ROUND | LONG FORM | Not Qualified | MIL-19500/503 | 50 V | 30 ns | WIRE | AXIAL |