Filter Your Search
1 - 10 of 54 results
|
GSX-642B/5C3FF20.4MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 20.4 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 50 Ω | 20 pF | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | GOLLEDGE ELECTRONICS LTD | CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
ECCM5B6FF-20-40.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 40 MHz | 50 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 20 pF | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | ||
|
GSX-642B/533FF20.4MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 20.4 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 50 Ω | 20 pF | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | GOLLEDGE ELECTRONICS LTD | CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
GSX-642B/351FF20.4MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 20.4 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 50 Ω | 20 pF | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | GOLLEDGE ELECTRONICS LTD | CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
GSX-642B/3C1FF20.4MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 20.4 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 50 Ω | 20 pF | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | GOLLEDGE ELECTRONICS LTD | CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
GSX-642B/554FF20.4MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 20.4 MHz | 50 ppm | 0.005 % | 3 PPM/FIRST YEAR | 50 Ω | 20 pF | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | GOLLEDGE ELECTRONICS LTD | CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
GSX-642A/331FF20.4MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 20.4 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 50 Ω | 20 pF | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | GOLLEDGE ELECTRONICS LTD | CERAMIC PACKAGE-2 | unknown | 8541.60.00.60 | ||||
|
GSX-642B/5C1FF20.4MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 20.4 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 50 Ω | 20 pF | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | GOLLEDGE ELECTRONICS LTD | CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 | ||||
|
GSX-642A/354FF20.4MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 20.4 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 50 Ω | 20 pF | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | GOLLEDGE ELECTRONICS LTD | CERAMIC PACKAGE-2 | unknown | 8541.60.00.60 | ||||
|
GSX-642B/3C2FF20.4MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 20.4 MHz | 30 ppm | 0.01 % | 3 PPM/FIRST YEAR | 50 Ω | 20 pF | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L6.15XB3.65XH1.3 (mm)/L0.242XB0.144XH0.051 (inch) | GOLLEDGE ELECTRONICS LTD | CERAMIC PACKAGE-4 | unknown | 8541.60.00.60 |