Filter Your Search
1 - 4 of 4 results
|
FEP16GTD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 A | 1.3 V | 50 ns | 8.33 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | R-PSFM-T3 | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | 8541.10.00.80 | |||||||
|
FEP16GTD
International Semiconductor Inc
|
Check for Price | Obsolete | 16 A | 1.3 V | 50 ns | RECTIFIER DIODE | NO | 400 V | 200 A | 150 °C | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
FEP16GTD
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 A | 50 ns | 8.33 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | GENERAL PURPOSE | 200 A | 1 | COMMERCIAL | R-PSFM-T3 | e3 | TO-220AB | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | R-PSFM-T3 | 3 | unknown | ||||||||||
|
FEP16GTD
onsemi
|
Check for Price | Yes | Obsolete | 16 A | 1.3 V | 50 ns | 10 µA | 8.33 W | SILICON | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 400 V | 2 | HIGH RELIABILITY | FAST RECOVERY | 200 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | ANODE AND CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | R-PSFM-T3 | TO220B03 | compliant | EAR99 | onsemi |