Filter Your Search
1 - 10 of 11 results
|
FEN16AT
Taitron Components Inc
|
Check for Price | Yes | Active | 8 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 50 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 50 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAITRON COMPONENTS INC | TO-220, 3 PIN | unknown | EAR99 | ||||
|
FEN16DT
Taitron Components Inc
|
Check for Price | Yes | Active | 8 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 200 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 200 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAITRON COMPONENTS INC | TO-220, 3 PIN | unknown | EAR99 | ||||
|
FEN16DT
Vishay Semiconductors
|
Check for Price | No | Obsolete | 16 A | 950 mV | 35 ns | RECTIFIER DIODE | NO | 200 V | GENERAL PURPOSE | e0 | 150 °C | Tin/Lead (Sn/Pb) | GENERAL SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||
|
FEN16FT
Vishay Semiconductors
|
Check for Price | No | Obsolete | 16 A | 1.3 V | 50 ns | RECTIFIER DIODE | NO | 300 V | GENERAL PURPOSE | e0 | 150 °C | Tin/Lead (Sn/Pb) | GENERAL SEMICONDUCTOR INC | unknown | EAR99 | |||||||||||||||||||||||
|
FEN16BT
Taitron Components Inc
|
Check for Price | Yes | Active | 8 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 100 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 100 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAITRON COMPONENTS INC | TO-220, 3 PIN | unknown | EAR99 | ||||
|
FEN16JT
Taitron Components Inc
|
Check for Price | Yes | Active | 8 A | 1.5 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 600 V | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | 600 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAITRON COMPONENTS INC | TO-220, 3 PIN | unknown | EAR99 | ||||
|
FEN16CT
Taitron Components Inc
|
Check for Price | Yes | Active | 8 A | 975 mV | 35 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 150 V | 2 | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 150 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAITRON COMPONENTS INC | R-PSFM-T3 | unknown | EAR99 | ||||
|
FEN16HT
Taitron Components Inc
|
Check for Price | Yes | Active | 8 A | 1.5 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 500 V | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | 500 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAITRON COMPONENTS INC | R-PSFM-T3 | unknown | EAR99 | ||||
|
FEN16FT
Taitron Components Inc
|
Check for Price | Yes | Active | 8 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 300 V | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | 300 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAITRON COMPONENTS INC | TO-220, 3 PIN | unknown | EAR99 | ||||
|
FEN16GT
Taitron Components Inc
|
Check for Price | Yes | Active | 8 A | 1.3 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 400 V | 2 | LOW POWER LOSS | EFFICIENCY | 125 A | 1 | 400 V | R-PSFM-T3 | TO-220AB | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | TAITRON COMPONENTS INC | TO-220, 3 PIN | unknown | EAR99 |