Filter Your Search
1 - 5 of 5 results
|
FE200-20-T2
Fox Electronics
|
Check for Price | Yes | Obsolete | 20 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BT-CUT; TR, 10 INCH | 500 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
FE200-20-T1
Fox Electronics
|
Check for Price | Yes | Obsolete | 20 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BT-CUT; TR, 10 INCH | 500 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | ||||||
|
FE200-20TR
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 20 MHz | 50 ppm | 0.005 % | 40 Ω | 20 pF | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | FOX ELECTRONICS | compliant | 8541.60.00.50 | ||||||||
|
FE200-20
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 50 ppm | 0.005 % | 20 pF | 60 °C | PARALLEL - FUNDAMENTAL | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | FOX ELECTRONICS | compliant | 8541.60.00.50 | Fox | |||||||||
|
FE200-20-BULK
Fox Electronics
|
Check for Price | Yes | Obsolete | 20 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BT-CUT; BULK | 500 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.7 (mm)/L0.295XB0.197XH0.067 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 |