Parametric results for: fdz3n513zt under Small Signal Field-Effect Transistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: fdz3n513zt
Select parts from the table below to compare.
Compare
Compare
FDZ3N513ZT
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 30 V 1 1.1 A 520 mΩ ESD PROTECTION 25 pF METAL-OXIDE SEMICONDUCTOR DEPLETION MODE 1 W SWITCHING SILICON S-PBGA-B4 e1 Not Qualified 1 125 °C 260 30 PLASTIC/EPOXY SQUARE GRID ARRAY TIN SILVER COPPER BALL BOTTOM FAIRCHILD SEMICONDUCTOR CORP CSP 1 X 1 MM, ROHS COMPLIANT, WL-CSP-4 4 4 BALL WL-CSP, 2X2 ARRAY, 0.5MM PITCH compliant EAR99 8541.29.00.95
FDZ3N513ZT
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 30 V 1 1.1 A 520 mΩ ESD PROTECTION 25 pF METAL-OXIDE SEMICONDUCTOR DEPLETION MODE SWITCHING SILICON S-PBGA-B4 e1 COMMERCIAL 1 260 30 PLASTIC/EPOXY SQUARE GRID ARRAY TIN SILVER COPPER BALL BOTTOM ROCHESTER ELECTRONICS LLC CSP 1 X 1 MM, ROHS COMPLIANT, WL-CSP-4 4 unknown
FDZ3N513ZT
onsemi
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 4 30 V 1 1.1 A 520 mΩ ESD PROTECTION 25 pF METAL-OXIDE SEMICONDUCTOR DEPLETION MODE 1 W SWITCHING SILICON S-PBGA-B4 e1 Not Qualified 1 125 °C 260 30 PLASTIC/EPOXY SQUARE GRID ARRAY Tin/Silver/Copper (Sn/Ag/Cu) BALL BOTTOM ONSEMI WL-CSP 4L WL-CSP-4 567PU compliant EAR99 onsemi