Filter Your Search
1 - 3 of 3 results
|
FDS8884
Fairchild Semiconductor Corporation
|
$0.3644 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 8.5 A | 23 mΩ | FAST SWITCHING | 32 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 40 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOIC | ROHS COMPLIANT, SO-8 | 8 | 8LD, JEDEC MS-012, .150"NARROW BODY | compliant | EAR99 | 8541.29.00.95 | |||
|
FDS8884
onsemi
|
$0.3927 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 8.5 A | 23 mΩ | FAST SWITCHING | 32 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 40 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SO-8 | 751EB | compliant | EAR99 | onsemi | ||||||
|
FDS8884
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 8.5 A | 23 mΩ | FAST SWITCHING | 32 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 A | SWITCHING | SILICON | R-PDSO-G8 | e3 | COMMERCIAL | 1 | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | SOT | ROHS COMPLIANT, SO-8 | 8 | unknown |