Parametric results for: fds6984as under Small Signal Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: fds6984as
Select parts from the table below to compare.
Compare
Compare
FDS6984AS_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 30 V 2 5.5 A 20 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2 W SWITCHING SILICON R-PDSO-G8 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SOT LEAD FREE, SO-8 8 compliant EAR99
FDS6984AS
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 30 V 2 5.5 A 20 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2 W SWITCHING SILICON R-PDSO-G8 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL FAIRCHILD SEMICONDUCTOR CORP SOIC SO-8 8 compliant EAR99 8LD, JEDEC MS-012, .150"NARROW BODY 8541.29.00.95
FDS6984AS
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 30 V 2 5.5 A 20 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON R-PDSO-G8 e3 COMMERCIAL 1 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL ROCHESTER ELECTRONICS LLC SOT SO-8 8 unknown
FDS6984AS
onsemi
Check for Price Yes Obsolete N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 8 30 V 2 5.5 A 20 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 2 W SWITCHING SILICON R-PDSO-G8 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING DUAL ONSEMI SOIC-8 SO-8 compliant EAR99 751EB onsemi