Filter Your Search
1 - 3 of 3 results
|
FDP3672
Fairchild Semiconductor Corporation
|
$0.7993 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 105 V | 1 | 5.9 A | 33 mΩ | 48 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 135 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | TO-220AB, 3 PIN | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | 8541.29.00.95 | |||
|
FDP3672
onsemi
|
$1.3172 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 105 V | 1 | 5.9 A | 33 mΩ | 48 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 135 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB, 3 PIN | 340AT | not_compliant | EAR99 | onsemi | ||||||
|
FDP3672_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 105 V | 1 | 5.9 A | 33 mΩ | 48 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 135 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 |