Filter Your Search
1 - 6 of 6 results
|
FDMS86101
onsemi
|
$0.9742 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 12.4 A | 8 mΩ | 135 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 200 A | SWITCHING | SILICON | MO-240AA | R-PDSO-N5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | 483AE | not_compliant | EAR99 | onsemi | |||||||
|
FDMS86101A
Fairchild Semiconductor Corporation
|
$1.7127 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 13 A | 8 mΩ | 486 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 180 A | SWITCHING | SILICON | MO-240AA | R-PDSO-F5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM | not_compliant | EAR99 | QFN | ROHS COMPLIANT, POWER 56, 8 PIN | 8 | 8541.29.00.95 | ||||
|
FDMS86101A
onsemi
|
$1.8975 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 13 A | 8 mΩ | 486 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 180 A | SWITCHING | SILICON | MO-240AA | R-PDSO-F5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 483AE | not_compliant | EAR99 | onsemi | ROHS COMPLIANT, POWER 56, 8 PIN | |||||||
|
FDMS86101DC
onsemi
|
$2.5386 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 14.5 A | 7.5 mΩ | 216 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 200 A | SWITCHING | SILICON | MO-240AA | R-PDSO-F5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 506EG | not_compliant | EAR99 | onsemi | QFN-8 | |||||||
|
FDMS86101
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 12.4 A | 8 mΩ | 135 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 104 W | 200 A | SWITCHING | SILICON | MO-240AA | R-PDSO-N5 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM | not_compliant | EAR99 | QFN | ROHS COMPLIANT, POWER56, 8 PIN | 8 | 8541.29.00.95 | |||
|
FDMS86101DC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 100 V | 1 | 14.5 A | 7.5 mΩ | 216 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 200 A | SWITCHING | SILICON | MO-240AA | R-PDSO-F5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 8LD, DUAL COOL PQFN, JEDEC MO-240 AA, 5.0 X 6.0MM | not_compliant | EAR99 | QFN | ROHS COMPLIANT, PLASTIC, POWER 56, QFN-8 | 8 | 8541.29.00.95 |