Parametric results for: fdms8350let40 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fdms8350let40
Select parts from the table below to compare.
Compare
Compare
FDMS8350LET40
onsemi
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 40 V 1 300 A 0.85 mΩ 1176 mJ 100 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 1.464 kA SWITCHING SILICON 145 ns 85 ns MO-240AA R-PDSO-N5 e3 1 175 °C -55 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed NO LEAD DUAL ONSEMI PQFN-8 483AG not_compliant EAR99 onsemi
FDMS8350LET40
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1 FAIRCHILD SEMICONDUCTOR CORP QFN 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, VARIATION AA, 5.0X6.0 MM compliant EAR99 8 8541.29.00.95