Filter Your Search
1 - 4 of 4 results
|
FDMC86570L
Fairchild Semiconductor Corporation
|
$1.3287 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 18 A | 4.3 mΩ | 253 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 200 A | SWITCHING | SILICON | MO-240BA | S-PDSO-N5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | QFN | ROHS COMPLIANT, POWER 33, 8 PIN | 8 | 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, 3.3X3.3 MM | not_compliant | EAR99 | 8541.29.00.95 | ||||||
|
FDMC86570L
onsemi
|
$1.5257 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 18 A | 4.3 mΩ | 253 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 200 A | SWITCHING | SILICON | MO-240BA | S-PDSO-N5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | ROHS COMPLIANT, POWER 33, 8 PIN | 483AW | not_compliant | EAR99 | onsemi | |||||||||
|
FDMC86570LET60
onsemi
|
$1.6444 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 60 V | 1 | 87 A | 4.3 mΩ | 253 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 65 W | 436 A | SWITCHING | SILICON | 71 ns | 46 ns | MO-240BA | S-PDSO-N5 | e3 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | 483AW | not_compliant | EAR99 | onsemi | |||||||
|
FDMC86570LET60
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 | FAIRCHILD SEMICONDUCTOR CORP | QFN | 8 | 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, 3.3X3.3 MM | compliant | EAR99 | 8541.29.00.95 |