Filter Your Search
1 - 5 of 5 results
|
FDMC8010DC
onsemi
|
$0.7109 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 157 A | 1.28 mΩ | 337 mJ | 205 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 50 W | 788 A | SWITCHING | SILICON | 74 ns | 40 ns | MO-240BA | S-PDSO-N8 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | 483AY | not_compliant | EAR99 | 2017-02-03 | onsemi | ||||||||
|
FDMC8010
onsemi
|
$1.5219 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 30 A | 1.3 mΩ | ULTRA LOW RESISTANCE | 153 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 120 A | SWITCHING | SILICON | MO-240BA | S-PDSO-N5 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | 483AW | not_compliant | EAR99 | onsemi | ROHS COMPLIANT, POWER 33, 8 PIN | |||||||||||
|
FDMC8010ET30
onsemi
|
$1.8434 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 174 V | 1 | 174 A | 1.3 mΩ | 153 mJ | 250 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 65 W | 835 A | SWITCHING | SILICON | 75 ns | 42 ns | MO-240BA | S-PDSO-N8 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Matte Tin (Sn) - annealed | NO LEAD | DUAL | ONSEMI | 483AW | not_compliant | EAR99 | onsemi | WDFN-8 | ||||||||
|
FDMC8010ET30
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 | FAIRCHILD SEMICONDUCTOR CORP | 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, 3.3X3.3 MM | compliant | EAR99 | QFN | 8 | 8541.29.00.95 | ||||||||||||||||||||||||||||||||||||||
|
FDMC8010
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 8 | 30 V | 1 | 30 A | 1.3 mΩ | ULTRA LOW RESISTANCE | 153 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 54 W | 120 A | SWITCHING | SILICON | MO-240BA | S-PDSO-N8 | e3 | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | MATTE TIN | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | 8LD, PQFN, POWERCLIP SINGLE, JEDEC, MO-240, 3.3X3.3 MM | not_compliant | EAR99 | ROHS COMPLIANT, POWER 33, 8 PIN | QFN | 8 | 8541.29.00.95 |