Filter Your Search
1 - 10 of 10 results
|
FDMC7692S
Fairchild Semiconductor Corporation
|
$0.4450 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 12.5 A | 9.3 mΩ | ULTRA-LOW RESISTANCE | 21 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.3 W | 45 A | SWITCHING | SILICON | S-PDSO-N5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | MLP | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | 8 | 8LD,MLP,DUAL, 3.3MM SQUARE | compliant | EAR99 | 8541.29.00.95 | |||
|
FDMC7692
onsemi
|
$0.5007 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 13.3 A | 8.5 mΩ | 58 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 29 W | 40 A | SWITCHING | SILICON | S-PDSO-N5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | 511DQ | compliant | EAR99 | onsemi | |||||||
|
FDMC7692S
onsemi
|
$0.6050 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 12.5 A | 9.3 mΩ | ULTRA-LOW RESISTANCE | 21 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.3 W | 45 A | SWITCHING | SILICON | S-PDSO-N5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | ONSEMI | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | 511DQ | compliant | EAR99 | onsemi | ||||||
|
FDMC7692S-F125
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 18 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 27 W | 150 °C | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
FDMC7692-F126
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 16 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 29 W | e4 | 1 | 150 °C | 260 | 30 | NICKEL PALLADIUM GOLD | FAIRCHILD SEMICONDUCTOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||||
|
FDMC7692
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 30 V | 1 | 13.3 A | 8.5 mΩ | 58 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 29 W | 40 A | SWITCHING | SILICON | S-PDSO-N5 | e4 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | FAIRCHILD SEMICONDUCTOR CORP | MLP | 3.30 X 3.30 MM, ROHS COMPLIANT, MLP, 8 PIN | 8 | 8LD,MLP,DUAL, 3.3MM SQUARE | compliant | EAR99 | 8541.29.00.95 | ||||
|
FDMC7692S-F127
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 18 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 27 W | e4 | 1 | 150 °C | 260 | 30 | NICKEL PALLADIUM GOLD | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||
|
FDMC7692-F127
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 16 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 29 W | e4 | 1 | 150 °C | 260 | 30 | NICKEL PALLADIUM GOLD | FAIRCHILD SEMICONDUCTOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||||
|
FDMC7692S-F126
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 18 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 27 W | 150 °C | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
FDMC7692-F073
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 16 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 29 W | e4 | 1 | 150 °C | 260 | 30 | NICKEL PALLADIUM GOLD | FAIRCHILD SEMICONDUCTOR CORP | , | compliant | EAR99 |