Filter Your Search
1 - 3 of 3 results
|
FDD6637_F085
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 35 V | 1 | 21 A | 11.6 mΩ | ULTRA-LOW RESISTANCE | 61 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | TO252A03 | compliant | EAR99 | onsemi | ||||||
|
FDD6637_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 35 V | 1 | 21 A | 11.6 mΩ | ULTRA-LOW RESISTANCE | 61 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, DPAK-3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | DPAK | 3 | 8541.29.00.95 | |||
|
FDD6637-F085
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 35 V | 1 | 21 A | 11.6 mΩ | ULTRA-LOW RESISTANCE | 61 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | 369AS | not_compliant | EAR99 | onsemi | TO-252 3L (DPAK) |