Filter Your Search
1 - 3 of 3 results
|
FDD5N53TM
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 530 V | 1 | 4 A | 1.5 Ω | 256 mJ | 8 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 16 A | SWITCHING | SILICON | 116 ns | 90 ns | TO-252AA | R-PSSO-G2 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ONSEMI | TO-252AB, DPAK-3/2 | compliant | EAR99 | |||||||||||
|
FDD5N53TM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 530 V | 1 | 4 A | 1.5 Ω | 256 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 16 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, DPAK-3/2 | compliant | EAR99 | TO-252AA | 3 | |||||||||||||
|
FDD5N53TM_WS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | e3 | 1 | MATTE TIN | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | DPAK | 3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | 8541.29.00.95 |