Filter Your Search
1 - 7 of 7 results
|
FDD4141
onsemi
|
$0.6018 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 50 A | 12.3 mΩ | 337 mJ | 310 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 100 A | SWITCHING | SILICON | 87 ns | 32 ns | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | TO-252, DPAK-3/2 | 369AS | not_compliant | EAR99 | onsemi | ||||||||
|
FDD4141-F085
onsemi
|
$0.8754 | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 10.8 A | 12.3 mΩ | ULTRA-LOW RESISTANCE | 337 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 100 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | DPAK-3/2 | 369AS | not_compliant | EAR99 | onsemi | TO-252 3L (DPAK) | ||||||||
|
FDD4141_F085
Fairchild Semiconductor Corporation
|
$0.9832 | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 10.8 A | 12.3 mΩ | ULTRA-LOW RESISTANCE | 337 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 100 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, DPAK-3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | DPAK | 3 | 8541.29.00.95 | ||||||
|
FDD4141
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 50 A | 18.7 mΩ | 337 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | COMMERCIAL | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | ROHS COMPLIANT, TO-252, D-PAK-3 | unknown | TO-252AA | 3 | ||||||||||||||
|
FDD4141-F085P
onsemi
|
Check for Price | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 50 A | 12.3 mΩ | 337 mJ | 310 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 100 A | SWITCHING | SILICON | 87 ns | 32 ns | TO-252 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | 369AS | unknown | EAR99 | onsemi | TO-252 3L (DPAK) | ||||||||
|
FDD4141
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 50 A | 18.7 mΩ | 337 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 100 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | ROHS COMPLIANT, TO-252, D-PAK-3 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | EAR99 | DPAK | 3 | 8541.29.00.95 | |||||||||
|
FDD4141_F085
onsemi
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 10.8 A | 12.3 mΩ | ULTRA-LOW RESISTANCE | 337 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 69 W | 100 A | SWITCHING | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | TO252A03 | compliant | EAR99 | onsemi |