Filter Your Search
1 - 1 of 1 results
|
FDC87W23
SMSC
|
Check for Price | No | Obsolete | IBM XT; AT; PCI; ISA; PS/2 | 8 | 10 | 48 MHz | 10 | YES | 5 V | CMOS | NO | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 235 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X1.0 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.3 mm | 14 mm | 20 mm | STANDARD MICROSYSTEMS CORP | QFP | QFP, QFP100,.7X1.0 | 100 | unknown | 8542.39.00.01 |