Filter Your Search
1 - 2 of 2 results
|
FDC37B787-NS
Microchip Technology Inc
|
$13.4778 | Yes | Obsolete | ISA; PCI; IBM PC-XT; IBM PC-AT | 8 | 16 | 14.318 MHz | 28 | YES | 5 V | CMOS | GAME PORT | NO | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, QFP-128 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
FDC37B787-NS
SMSC
|
Check for Price | Yes | Yes | Transferred | ISA; PCI; IBM PC-XT; IBM PC-AT | 8 | 16 | 14.318 MHz | 28 | YES | 5 V | CMOS | GAME PORT | NO | 90 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | e3 | 3 | 70 °C | 260 | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | STANDARD MICROSYSTEMS CORP | ROHS COMPLIANT, QFP-128 | compliant | 8542.39.00.01 | QFP | 128 |