Parametric results for: fdc10-24d12w under Power Supply Modules

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: fdc1024d12w
Select parts from the table below to compare.
Compare
Compare
FDC10-24D12W
Power Mate Tech
Check for Price Yes Yes Contact Manufacturer 24 V 12 V 36 V 9 V 11.88 V 12.12 V 416 mA 2 NO NO ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 10 W R-MDMA-P6 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 6 METAL DMA MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.7 mm P-DUKE TECHNOLOGY CO LTD MODULE , MODULE,6LEAD,0.8 6 compliant EAR99 12.04 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2024-06-27 [object Object],[object Object]
FDC10-24D12W-N
P-DUKE
Check for Price Yes Contact Manufacturer 24 V 12 V 36 V 9 V 11.88 V 12.12 V 416 mA 2 NO NO ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 10 W R-MDMA-P6 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 6 METAL DMA MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.7 mm P-DUKE TECHNOLOGY CO LTD ROHS COMPLIANT PACKAGE-6 compliant 12.04 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2024-06-27 [object Object],[object Object]
FDC10-24D12W-P
Power Mate Tech
Check for Price Yes Yes Contact Manufacturer 24 V 12 V 36 V 9 V 11.88 V 12.12 V 416 mA 2 NO NO ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 10 W R-MDMA-P6 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 6 METAL DMA MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.7 mm POWER MATE TECHNOLOGY CO LTD MODULE ROHS COMPLIANT PACKAGE-6 6 compliant EAR99 12.04 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2024-06-27 [object Object],[object Object]
FDC10-24D12W-P
P-DUKE
Check for Price Yes Contact Manufacturer 24 V 12 V 36 V 9 V 11.88 V 12.12 V 416 mA 2 NO NO ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 10 W R-MDMA-P6 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 6 METAL DMA MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.7 mm P-DUKE TECHNOLOGY CO LTD ROHS COMPLIANT PACKAGE-6 compliant 12.04 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2024-06-27 [object Object],[object Object]
FDC10-24D12W
P-DUKE
Check for Price Yes Contact Manufacturer 24 V 12 V 36 V 9 V 11.88 V 12.12 V 416 mA 2 NO NO ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 10 W R-MDMA-P6 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 6 METAL DMA MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.7 mm P-DUKE TECHNOLOGY CO LTD ROHS COMPLIANT PACKAGE-6 compliant 12.04 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2024-06-27 [object Object],[object Object]
FDC10-24D12W-N
Power Mate Tech
Check for Price Yes Yes Contact Manufacturer 24 V 12 V 36 V 9 V 11.88 V 12.12 V 416 mA 2 NO NO ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 10 W R-MDMA-P6 Not Qualified 85 °C -25 °C NOT SPECIFIED NOT SPECIFIED 6 METAL DMA MODULE,6LEAD,0.8 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 10.7 mm POWER MATE TECHNOLOGY CO LTD MODULE ROHS COMPLIANT PACKAGE-6 6 compliant EAR99 12.04 Commercial Extended: -25C to +85C RoHS 2 (2015/863/EU) 2024-06-27 [object Object],[object Object]