Parametric results for: fd400r1n under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fd400r1n
Select parts from the table below to compare.
Compare
Compare
FD400-R1N
Esterline Technologies Corporation
Check for Price Transferred 2.4 W 955 Ω 56 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 50 mA 34.1 V 2 V 48 V 10A@56VDC 16 ms 16 ms e3 -65 °C 125 °C DC SOCKET MOUNT CORROSION PROOF; HERMETICALLY SEALED NO TIN SNAP ON 28 mm 25.7 mm 28 mm 28mm x 28mm x 25.7mm ESTERLINE TECHNOLOGIES CORP unknown EAR99 8536.41.00.20
FD400-R1N
Esterline Power Systems
Check for Price Active 2.4 W 955 Ω 56 V 10 A 100000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 50 mA 34.1 V 2 V 48 V 10A@56VDC 16 ms 16 ms e3 -65 °C 125 °C DC SOCKET MOUNT CORROSION PROOF; HERMETICALLY SEALED NO TIN SNAP ON 28 mm 25.7 mm 28 mm 28mm x 28mm x 25.7mm LEACH INTERNATIONAL CORP unknown EAR99 8536.41.00.20