Parametric results for: fd-27 under XO

Filter Your Search

1 - 10 of 47 results

|
-
-
-
-
-
Manufacturer Part Number: fd27
Select parts from the table below to compare.
Compare
Compare
FD2700047
Diodes Incorporated
Check for Price Yes End Of Life STANDBY; ENABLE/DISABLE FUNCTION; TR SURFACE MOUNT YES 5.0mm x 3.2mm x 1.3mm DIODES INC compliant EAR99 Clock 7 ns NO 4 27 MHz LVCMOS 15 pF 7 ns 3.63 V 2.97 V 3.3 V 55/45 %
FD27GRB66V25T
Mersen Electrical Power
Check for Price Yes Active 660 V 660 V 25 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 660 VDC: 50000 A INDICATOR 200 kA UL INLINE/HOLDER BULK NO END CAP 60.3 mm 27 mm MERSEN S A compliant EAR99
FD27GRB66V3.15T
Mersen Electrical Power
Check for Price Yes Active 3.15 A ELECTRIC FUSE 50 kA UL END CAP 60.3 mm 27 mm MERSEN S A compliant EAR99
FD2700042Q
Diodes Incorporated
Check for Price Yes Active STANDBY; ENABLE/DISABLE FUNCTION; TR SURFACE MOUNT YES 5.0mm x 3.2mm x 1.3mm DIODES INC compliant EAR99 Clock 7 ns NO 4 27 MHz LVCMOS 15 pF 7 ns 3.63 V 2.97 V 3.3 V 55/45 % SMD, 4 PIN
FD27GRB66V4T
Mersen Electrical Power
Check for Price Yes Active 660 V 660 V 4 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 660 VDC: 50000 A INDICATOR 50 kA UL INLINE/HOLDER BULK NO END CAP 60.3 mm 27 mm MERSEN S A compliant EAR99
FD2700043
Diodes Incorporated
Check for Price Yes Active STANDBY; ENABLE/DISABLE FUNCTION; TR 85 °C -40 °C SURFACE MOUNT YES 5.0mm x 3.2mm x 1.3mm DIODES INC compliant EAR99 Clock 7 ns NO 4 27 MHz CMOS 15 pF 7 ns 3.63 V 2.97 V 3.3 V 55/45 % DILCC4,.12 133 MHz 1 MHz CERAMIC DILCC4,.12 Not Qualified 15 mA CMOS
FD2700033
Diodes Incorporated
Check for Price Yes Active 70 °C -20 °C SURFACE MOUNT YES DIODES INC compliant EAR99 4 27 MHz 3.3 V DILCC4,.12 133 MHz 1 MHz CERAMIC DILCC4,.12 Not Qualified 15 mA
FD27GB44V160T
Mersen Electrical Power
Check for Price Yes Active 440 V 160 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 440 VDC: 100000 A INDICATOR 100 kA INLINE/HOLDER BULK NO END CAP 60.3 mm 27 mm MERSEN S A compliant EAR99
FD27GRB66V6,3T
Mersen Electrical Power
Check for Price Active 660 V 660 V 6.3 A ELECTRIC FUSE RATED BREAKING CAPACITY AT 660 VDC: 50000 A INDICATOR 50 kA UL INLINE/HOLDER BULK NO END CAP 60.3 mm 27 mm MERSEN S A compliant EAR99
FD2700035
Diodes Incorporated
Check for Price Yes Active 70 °C -20 °C SURFACE MOUNT YES DIODES INC compliant EAR99 4 27 MHz 3.3 V DILCC4,.12 133 MHz 1 MHz CERAMIC DILCC4,.12 Not Qualified 15 mA