Filter Your Search
1 - 10 of 100 results
|
IDT74FCT2374CTE
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 5.2 ns | 1 | 8 | YES | DFP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-GDFP-F20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | CERPACK-20 | 20 | compliant | 8542.39.00.01 | ||||||||||||
|
IDT54FCT2374CTDB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 6.2 ns | 6.2 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | 8542.39.00.01 | ||||||||
|
QS54FCT2374CTH
Quality Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 6 ns | 1 | 8 | YES | SOP | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDSO-G20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
IDT74FCT2374CTPY
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP20,.3 | 20 | not_compliant | 8542.39.00.01 | |||||
|
QS74FCT2374CTH
Quality Semiconductor Inc
|
Check for Price | Obsolete | 5 V | 5.2 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-CDSO-G20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | QUALITY SEMICONDUCTOR INC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
QS74FCT2374CTD
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | DIP, DIP20,.3 | unknown | |||||||||||||||
|
PI74FCT2374CTS
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | EAR99 | ||||||||
|
QS74FCT2374CTSO
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 25 OHM OUTPUT SERIES RESISTOR | 12 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | QUALITY SEMICONDUCTOR INC | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||
|
PI74FCT2374CTQX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 5.2 ns | 1 | 8 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | QSOP | 0.150 INCH, PLASTIC, QSOP-20 | 20 | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||
|
IDT74FCT2374CTD
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 5 V | 5.2 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE WITH SERIES RESISTOR | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-GDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.3365 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | CERDIP-20 | 20 | compliant | 8542.39.00.01 |