Filter Your Search
1 - 10 of 52 results
|
PI74FCT163374AVX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 7.8 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 48 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
CD74FCT163374AMT96
Harris Semiconductor
|
Check for Price | Obsolete | 3.3 V | 6.5 ns | 2 | 8 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SO48(UNSPEC) | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74FCT163374APVG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 6.5 ns | 6.5 ns | 2 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | MAX O/P SKEW = 0.5NS; TYP VOLP = 0.3V | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | PVG48 | 1992-01-01 | ||
|
CD74FCT163374ASM
Harris Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 6.5 ns | 6.5 ns | 2 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 635 µm | DUAL | HARRIS SEMICONDUCTOR | SSOP, SSOP48,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
CY74FCT163374APAC
Cypress Semiconductor
|
Check for Price | No | Transferred | 3.3 V | 6.5 ns | 6.5 ns | 2 | 8 | YES | TSSOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 | ||||||||||
|
CY74FCT163374APACT
Cypress Semiconductor
|
Check for Price | Transferred | 3.3 V | 6.5 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | TSSOP, | 48 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74FCT163374APAG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 6.5 ns | 2 | 8 | YES | TSSOP | 3-STATE | FCT | BUS DRIVER | CMOS | MAX O/P SKEW = 0.5NS; TYP VOLP = 0.3V | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 48 | unknown | |||||||||||
|
QS74FCT163374APA
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 3.3 V | 6.5 ns | 6.5 ns | 2 | 8 | YES | TSSOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 500 µm | DUAL | QUALITY SEMICONDUCTOR INC | 0.240 INCH, TSSOP-48 | unknown | ||||||||||||||||
|
CD74FCT163374AMT
Harris Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 6.5 ns | 6.5 ns | 2 | 8 | YES | TSSOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 500 µm | DUAL | HARRIS SEMICONDUCTOR | TSSOP, TSSOP48,.3,20 | unknown | 8542.39.00.01 | |||||||||||||||
|
CY74FCT163374APVC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | 6.5 ns | 6.5 ns | 2 | 8 | YES | SSOP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.300 INCH, 0.025 INCH PITCH, SSOP-48 | 48 | not_compliant | 8542.39.00.01 |