Filter Your Search
1 - 2 of 2 results
|
FCP110N65F
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 35 A | 110 mΩ | 809 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 357 W | 105 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | compliant | EAR99 | 8541.29.00.95 | |||||
|
FCP110N65F
onsemi
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 35 A | 110 mΩ | 809 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 357 W | 105 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220-3 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 340AT | not_compliant | EAR99 | onsemi |