Filter Your Search
1 - 10 of 69 results
|
FCN-234P060-G/MA-HN
FUJITSU Limited
|
Check for Price | Obsolete | 60 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | MALE | 500 Cycles | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | LATCH, EJECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | e4 | UL, CSA | -50 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LATCH | ONE | STAGGERED | 1.905 mm | 3u inch | SOLDER | 0.283 inch | 0.559 inch | 2.197 inch | 0.134 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
FCN-234P050-G/MA-HN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 50 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | MALE | 500 Cycles | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | LATCH, EJECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | e4 | UL, CSA | -50 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LATCH | ONE | STAGGERED | 1.905 mm | 3u inch | SOLDER | 0.283 inch | 0.559 inch | 1.947 inch | 0.134 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
FCN-234P040-G/MA-HN
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | MALE | 500 Cycles | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | LATCH, EJECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | e4 | UL, CSA | -50 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LATCH | ONE | STAGGERED | 1.905 mm | 3u inch | SOLDER | 0.283 inch | 0.559 inch | 1.697 inch | 0.134 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
FCN-234P036-G/E
FUJITSU Component Ltd
|
Check for Price | Obsolete | 36 | 2 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e4 | NO | 94V-0 | PLUG | PALLADIUM | NO | ONE | GENERAL PURPOSE | SOLDER | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
FCN-234P068-G/MA
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 68 | 2 | 1.27 mm | 4 | 30 mΩ | 500 mA | MALE | BOARD | POLYESTER | GOLD | STRAIGHT | BOARD CONNECTOR | LATCHED | 750VAC V | NO | 1.4734 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | -55 °C | 105 °C | PLUG | Palladium (Pd) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.106 inch | 0.559 inch | 2.396 inch | 0.133 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
FCN-234P050-G/MA-HN
FUJITSU Limited
|
Check for Price | Obsolete | 50 | 2 | 2.54 mm | 4 | 30 mΩ | 500 mA | MALE | 500 Cycles | BOARD | POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | LATCH, EJECTOR | 500VAC V | NO | 1 GΩ | SHRD CENTER | e4 | UL, CSA | -50 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | NO | LATCH | ONE | STAGGERED | 1.905 mm | 3u inch | SOLDER | 0.283 inch | 0.559 inch | 1.947 inch | 0.134 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
FCN-234P050-G/E
FUJITSU Component Ltd
|
Check for Price | Obsolete | 50 | 2 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | NO | NO | e4 | NO | 94V-0 | PLUG | PALLADIUM | NO | ONE | GENERAL PURPOSE | SOLDER | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
FCN-234P026-G/MB
FUJITSU Component Ltd
|
Check for Price | Obsolete | 26 | 2 | 1.27 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | NO | NO | e4 | NO | PLUG | PALLADIUM | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
FCN-234P080-G/MA
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 80 | 2 | 1.27 mm | 4 | 30 mΩ | 500 mA | MALE | BOARD | POLYESTER | GOLD | STRAIGHT | BOARD CONNECTOR | LATCHED | 750VAC V | NO | 1.4734 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | -55 °C | 105 °C | PLUG | Palladium (Pd) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.106 inch | 0.559 inch | 2.696 inch | 0.133 inch | FUJITSU LTD | compliant | EAR99 | 8536.69.40.40 | |||||||
|
FCN-234P060-G/MB
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 60 | 2 | 1.27 mm | 4 | 30 mΩ | 500 mA | MALE | BOARD | POLYESTER | GOLD | STRAIGHT | BOARD CONNECTOR | LATCHED | 750VAC V | NO | 1.4734 N | 1 GΩ | GUIDE SLOT | .1946 N | NO | NO | e4 | NO | -55 °C | 105 °C | PLUG | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.283 inch | 0.559 inch | 2.196 inch | 0.133 inch | FUJITSU LTD | compliant |