Parametric results for: fcl16 under Electric Fuses

Filter Your Search

1 - 10 of 45 results

|
-
-
-
-
-
Manufacturer Part Number: fcl16
Select parts from the table below to compare.
Compare
Compare
FCL16-351V
Hokuriku Electric Industry Co Ltd
Check for Price Active 50 V 350 mA FAST ELECTRIC FUSE 50 A 5 s e3 125 °C -55 °C 0603 SURFACE MOUNT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 500 µm 1.6 mm HOKURIKU ELECTRIC INDUSTRY CO LTD unknown EAR99 8536.10.00.40
FCL16-751B
Hokuriku Electric Industry Co Ltd
Check for Price Active 32 V 750 mA FAST ELECTRIC FUSE 50 A 5 s e3 125 °C -55 °C 0603 SURFACE MOUNT BULK YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 500 µm 1.6 mm HOKURIKU ELECTRIC INDUSTRY CO LTD unknown EAR99 8536.10.00.40
FCL16-502B
Hokuriku Electric Industry Co Ltd
Check for Price Active 32 V 5 A FAST ELECTRIC FUSE 50 A 5 s e3 125 °C -55 °C 0603 SURFACE MOUNT BULK YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 500 µm 1.6 mm HOKURIKU ELECTRIC INDUSTRY CO LTD unknown EAR99 8536.10.00.40
FCL16-321B
Hokuriku Electric Industry Co Ltd
Check for Price Active 50 V 315 mA FAST ELECTRIC FUSE 50 A 5 s e3 125 °C -55 °C 0603 SURFACE MOUNT BULK YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 500 µm 1.6 mm HOKURIKU ELECTRIC INDUSTRY CO LTD unknown EAR99 8536.10.00.40
FCL16-152B
Hokuriku Electric Industry Co Ltd
Check for Price Active 32 V 1.5 A FAST ELECTRIC FUSE 50 A 5 s e3 125 °C -55 °C 0603 SURFACE MOUNT BULK YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 500 µm 1.6 mm HOKURIKU ELECTRIC INDUSTRY CO LTD unknown EAR99 8536.10.00.40
FCL16-501B
Hokuriku Electric Industry Co Ltd
Check for Price Active 50 V 500 mA FAST ELECTRIC FUSE 50 A 5 s e3 125 °C -55 °C 0603 SURFACE MOUNT BULK YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 500 µm 1.6 mm HOKURIKU ELECTRIC INDUSTRY CO LTD unknown EAR99 8536.10.00.40
FCL16-322V
Hokuriku Electric Industry Co Ltd
Check for Price Active 32 V 3.15 A FAST ELECTRIC FUSE 50 A 5 s e3 125 °C -55 °C 0603 SURFACE MOUNT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 500 µm 1.6 mm HOKURIKU ELECTRIC INDUSTRY CO LTD unknown EAR99 8536.10.00.40
FCL16-252V
Hokuriku Electric Industry Co Ltd
Check for Price Active 32 V 2.5 A FAST ELECTRIC FUSE 50 A 5 s e3 125 °C -55 °C 0603 SURFACE MOUNT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 500 µm 1.6 mm HOKURIKU ELECTRIC INDUSTRY CO LTD unknown EAR99 8536.10.00.40
FCL16-152V
Hokuriku Electric Industry Co Ltd
Check for Price Active 32 V 1.5 A FAST ELECTRIC FUSE 50 A 5 s e3 125 °C -55 °C 0603 SURFACE MOUNT TR, PAPER, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 500 µm 1.6 mm HOKURIKU ELECTRIC INDUSTRY CO LTD unknown EAR99 8536.10.00.40
FCL16-252B
Hokuriku Electric Industry Co Ltd
Check for Price Active 32 V 2.5 A FAST ELECTRIC FUSE 50 A 5 s e3 125 °C -55 °C 0603 SURFACE MOUNT BULK YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 800 µm 500 µm 1.6 mm HOKURIKU ELECTRIC INDUSTRY CO LTD unknown EAR99 8536.10.00.40