Filter Your Search
1 - 2 of 2 results
|
FCE17-B25PC-6DBG
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | MATTE TIN | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | YES | NO | NO | e3 | NO | 94V-0 | RIVET METAL BRACKET | MATTE TIN | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.759 inch | 2.088 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||
|
FCE17-B25PC-6DB
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 25 | 2 | 2.76 mm | 2 | 5 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | 3/B | STEEL | MATTE TIN | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | YES | NO | NO | NO | 94V-0 | RIVET METAL BRACKET | Matte Tin (Sn) | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.11 inch | 0.11 inch | MULTIPLE MATING PARTS AVAILABLE | NO | M3 | THREADED | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | TIN | SOLDER | 0.494 inch | 0.759 inch | 2.088 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown |