Parametric results for: fcc17b25sa24b under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fcc17b25sa24b
Select parts from the table below to compare.
Compare
Compare
FCC17-B25SA-24B
Amphenol Corporation
Check for Price No No Obsolete 25 2 2.74 mm 2 15 mΩ 5 A FEMALE BOARD POLYETHYLENE 3/B STEEL GOLD (15) OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR 600VAC V YES 3 GΩ NO NO e0 NO UL, CSA 94V-0 -40 °C 85 °C RIVET METAL BRACKET Tin/Lead (Sn/Pb) PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO 0.11 inch 0.11 inch NO HOLE .12 ONE GENERAL PURPOSE STAGGERED 2.84 mm 15u inch TIN SOLDER 0.494 inch 0.487 inch 2.088 inch 0.15 inch AMPHENOL CORP compliant
FCC17-B25SA-24BG
Amphenol Corporation
Check for Price No No Obsolete 25 2 2.74 mm 2 5 A FEMALE BOARD POLYETHYLENE 3/B STEEL GOLD (50) OVER NICKEL RIGHT ANGLE D SUBMINIATURE CONNECTOR YES NO NO e0 NO 94V-0 RIVET METAL BRACKET TIN LEAD PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO 0.11 inch 0.11 inch NO HOLE .12 ONE GENERAL PURPOSE STAGGERED 2.84 mm TIN SOLDER 0.494 inch 0.487 inch 2.088 inch AMPHENOL CORP compliant