Filter Your Search
1 - 2 of 2 results
|
FC80960HD50
Intel Corporation
|
Check for Price | Obsolete | 32 | 50 MHz | 1024 | 32 | 32 | 40 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | MOS | OPERATING CASE TEMPERATURE 0 TO 90 | YES | FIXED POINT | YES | NO | 9 | 8 | 1.39 A | 3.45 V | 3.15 V | OTHER | S-PQFP-G208 | Not Qualified | 85 °C | 208 | PLASTIC/EPOXY | FQFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 3.75 mm | 28 mm | 28 mm | INTEL CORP | QFP | POWER, PLASTIC, SQFP-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
FC80960HD50SL2GM
Intel Corporation
|
Check for Price | No | Obsolete | 32 | 50 MHz | 32 | 32 | 25 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 3.45 V | 3.15 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | QFP | HQFP208,1.2SQ,20 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 500 µm | QUAD | INTEL CORP | QFP | PLASTIC, QFP-208 | 208 | unknown | 8542.31.00.01 |