Filter Your Search
1 - 1 of 1 results
|
FC7BSHHMF312.0
Fox Electronics
|
Check for Price | Yes | Transferred | 312 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 20 Ω | 20 pF | 7.5mm x 5.15mm x 1.1mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.15mm x 1.1mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 |