Filter Your Search
1 - 1 of 1 results
|
FC7BSFBLP25.0
Fox Electronics
|
Check for Price | Yes | Transferred | 25 MHz | 15 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 18 pF | 7.5mm x 5.15mm x 1.1mm | 105 °C | PARALLEL - FUNDAMENTAL | 500 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.5mm x 5.15mm x 1.1mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 |