Filter Your Search
1 - 2 of 2 results
|
FC7BACBMM8.0-T1
Abracon Corporation
|
Check for Price | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 7.15mm x 5.15mm x 1.1mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; TF-16949 | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 7.15mm x 5.15mm x 1.1mm | ABRACON LLC | compliant | ||||
|
FC7BACBMM8.0-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 20 pF | 7.15mm x 5.15mm x 1.1mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200; IATF-16949QMS | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.15mm x 5.15mm x 1.1mm | FOX ELECTRONICS | compliant | EAR99 | 8541.60.00.50 |