Filter Your Search
1 - 1 of 1 results
|
FC7ASBCLD40.0
Fox Electronics
|
Check for Price | Yes | Transferred | 40 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 18 pF | L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 500 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.60 |