Filter Your Search
1 - 2 of 2 results
|
FC7AQBCGC16.000
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 12 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | ||
|
FC7AQBCGC16.0
Fox Electronics
|
Check for Price | Yes | Obsolete | 16 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 12 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 500 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 |