Parametric results for: fc6bscclm25.0-t1 under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: fc6bscclm250t1
Select parts from the table below to compare.
Compare
Compare
FC6BSCCLM25.0-T1
Abracon Corporation
Check for Price Yes Active 25 MHz 30 ppm 0.003 % 5 PPM/YEAR 20 Ω 18 pF 6.0mm x 3.5mm x 1.1mm 85 °C PARALLEL - FUNDAMENTAL 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL 6.0mm x 3.5mm x 1.1mm ABRACON LLC compliant
FC6BSCCLM25.0-T1
Fox Electronics
Check for Price Yes Transferred 25 MHz 30 ppm 0.003 % 5 PPM/YEAR 20 Ω 18 pF 6mm x 3.5mm x 1.1 mm 85 °C PARALLEL - FUNDAMENTAL 1 mW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 6mm x 3.5mm x 1.1 mm FOX ELECTRONICS compliant SMD, 4 PIN EAR99 8541.60.00.60 Fox