Filter Your Search
1 - 1 of 1 results
|
FC5BSFALF79.999999
Fox Electronics
|
Check for Price | Yes | Transferred | 80 MHz | 15 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | 18 pF | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | 8541.60.00.60 |