Filter Your Search
1 - 1 of 1 results
|
FC4STFANT16.000
Fox Electronics
|
Check for Price | Yes | Transferred | 16 MHz | 15 ppm | 0.01 % | 3 PPM/YEAR | 40 Ω | 22 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 125 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 |