Filter Your Search
1 - 2 of 2 results
|
FC4SDCBMF20.0-T1
Fox Electronics
|
$0.2960 Buy | Yes | Transferred | 20 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 20 pF | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.7XB5.0XH4.5 (mm)/L0.461XB0.197XH0.177 (inch) | FOX ELECTRONICS | HC49SD, SMD, 2 PIN | compliant | Fox | ||
|
FC4SDCBMF20.0-T1
Abracon Corporation
|
Check for Price Buy | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | 20 pF | 11.7mm x 5.0mm x 4.5mm | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | 11.7mm x 5.0mm x 4.5mm | ABRACON LLC | SMD, 2 PIN | compliant |