Filter Your Search
1 - 1 of 1 results
|
FC3VAEEGM50.0-T1
Abracon Corporation
|
Check for Price | Yes | Obsolete | 50 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 60 Ω | 12 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.7mm | ABRACON LLC | unknown |