Filter Your Search
1 - 2 of 2 results
|
FC3BSBBLM25.0-T2
Fox Electronics
|
Check for Price | Yes | Transferred | 25 MHz | 50 ppm | 0.005 % | 5 PPM/ YEAR | 40 Ω | 18 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.7mm | FOX ELECTRONICS | SMD, 4 PIN | compliant | EAR99 | 8541.60.00.60 | ||
|
FC3BSBBLM25.0-T2
Abracon Corporation
|
Check for Price | Yes | Active | 25 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 18 pF | 3.2mm x 2.5mm x 0.7mm | 85 °C | PARALLEL - FUNDAMENTAL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.7mm | ABRACON LLC | SMD, 4 PIN | compliant |