Parametric results for: fc3bsbblm25.0-t1 under Quartz Crystals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fc3bsbblm250t1
Select parts from the table below to compare.
Compare
Compare
FC3BSBBLM25.0-T1
Abracon Corporation
Check for Price Yes Active 25 MHz 50 ppm 0.005 % 5 PPM/YEAR 40 Ω 18 pF 3.2mm x 2.5mm x 0.7mm 85 °C PARALLEL - FUNDAMENTAL 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES GOLD OVER NICKEL 3.2mm x 2.5mm x 0.7mm ABRACON LLC SMD, 4 PIN compliant
FC3BSBBLM25.0-T1
Fox Electronics
Check for Price Yes Transferred 25 MHz 50 ppm 0.005 % 5 PPM/ YEAR 40 Ω 18 pF 3.2mm x 2.5mm x 0.7mm 85 °C PARALLEL - FUNDAMENTAL 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 3.2mm x 2.5mm x 0.7mm FOX ELECTRONICS SMD, 4 PIN compliant EAR99 8541.60.00.60