Filter Your Search
1 - 3 of 3 results
|
FC1210-152-KTW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1.5 kΩ | 10 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | FUSING POWER : 7.5W | 70 °C | YES | 250 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||
|
FC1210-152-KTQ
RCD Components Inc
|
Check for Price | No | No | Active | 1.5 kΩ | 10 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | FUSING POWER : 7.5W | 70 °C | YES | 250 V | e0 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 | ||
|
FC1210-152-KT
RCD Components Inc
|
Check for Price | Active | 1.5 kΩ | 10 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | 30 s | FIXED RESISTOR - FUSIBLE | FUSING POWER : 7.5W | 70 °C | YES | 250 V | e0/e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | TIN LEAD/MATTE TIN | WRAPAROUND | 610 µm | 3.2 mm | 2.5 mm | RCD COMPONENTS INC | CHIP | compliant | EAR99 |